-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSQEA201212T220K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQEA201212T220KCT-ND
|
DigiKey | FIXED IND 22UH 100MA 1 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1410 In Stock |
|
$0.0313 / $0.1100 | Buy Now |
DISTI #
LSQEA201212T220K
|
Avnet Americas | Inductor Molded Wirewound 22uH 10% 2.52MHz Ferrite 100mA 0805 Emboss T/R - Tape and Reel (Alt: LSQEA201212T220K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0355 | Buy Now |
DISTI #
963-LSQEA201212T220K
|
Mouser Electronics | Power Inductors - SMD 22uH 0805 10% LOW RDC RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
DISTI #
V36:1790_17731825
|
Arrow Electronics | Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2252 | Americas - 12000 |
|
$0.0355 / $0.0442 | Buy Now |
DISTI #
V72:2272_18336392
|
Arrow Electronics | Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 8 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0319 / $0.0403 | Buy Now |
DISTI #
88878002
|
Verical | Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0442 | Buy Now |
DISTI #
67177127
|
Verical | Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1825 Package Multiple: 1 | Americas - 2890 |
|
$0.0636 / $0.0727 | Buy Now |
DISTI #
LSQEA201212T220K
|
TTI | Power Inductors - SMD 22uH 0805 10% LOW RDC pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0305 / $0.0327 | Buy Now |
DISTI #
LSQEA201212T220K
|
Avnet Abacus | Inductor Molded Wirewound 22uH 10 252MHz Ferrite 100mA 0805 Emboss TR (Alt: LSQEA201212T220K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSQEA201212T220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQEA201212T220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for LSQEA201212T220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQEA201212T220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMQEA201212T220K | TAIYO YUDEN | Check for Price | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LSQEA201212T220K vs LMQEA201212T220K |
LBR2012T220K8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 22uH, 10%, 1 Element, SMD, CHIP, 0805 | LSQEA201212T220K vs LBR2012T220K8 |