-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP5526-S8A by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-LSP5526-S8A-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2175 In Stock |
|
$0.3279 / $0.7300 | Buy Now |
DISTI #
LSP5526-S8A
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 23V 8-Pin SOP T/R - Tape and Reel (Alt: LSP5526-S8A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.2928 / $0.2989 | Buy Now |
DISTI #
621-LSP5526-S8A
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8 T&R 2.5K RoHS: Compliant | 1119 |
|
$0.2980 / $1.4100 | Buy Now |
DISTI #
LSP5526-S8A
|
TME | PMIC, DC/DC converter, Uin: 4.5÷23VDC, Uout: 0.925÷18VDC, 2A, SOP8 Min Qty: 1 | 2387 |
|
$0.3460 / $0.7980 | Buy Now |
DISTI #
LSP5526-S8A
|
Avnet Asia | Conv DC to DC Single Step Down 4.5V to 23V 8-Pin SOP T/R (Alt: LSP5526-S8A) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2215 / $0.2690 | Buy Now |
DISTI #
LSP5526-S8A
|
Avnet Silica | Conv DC to DC Single Step Down 45V to 23V 8Pin SOP TR (Alt: LSP5526-S8A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 4.5V23V 2A 925mV18V SOP-8 DC-DC Converters ROHS | 78 |
|
$1.0105 / $2.2904 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
RFQ | |
|
Win Source Electronics | DCDC Conv HV Buck SO-8 T&R 2.5K | 25000 |
|
$0.1981 / $0.2557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSP5526-S8A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LSP5526-S8A
Diodes Incorporated
Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.925 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A thermal pad is recommended to be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended for optimal thermal performance.
The device is sensitive to temperature and humidity. Ensure that the PCB is baked at 125°C for 24 hours before soldering, and use a soldering iron with a temperature not exceeding 260°C for 10 seconds.
A 10uF X5R or X7R ceramic capacitor is recommended for input decoupling, placed as close to the VIN pin as possible.
Ensure that the device is not exposed to voltage exceeding the maximum rating of 6.5V. Use a TVS diode or a zener diode to clamp the voltage and prevent EOS damage.
A 22uF X5R or X7R ceramic capacitor is recommended for output filtering, placed as close to the VOUT pin as possible.