Part Details for LSP10GIHP277S by Littelfuse Inc
Results Overview of LSP10GIHP277S by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP10GIHP277S Information
LSP10GIHP277S by Littelfuse Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LSP10GIHP277S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4051
|
Newark | Surge Protection Module, 277V, 20Ka, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2 & 3, Peak Surge Current:20Ka, Continuing Operating Voltage Max:277Vac, Suppressor Mounting:Panel, Plug Type:- Rohs Compliant: Yes |Littelfuse LSP10GIHP277S RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $20.0000 | Buy Now |
DISTI #
F7561-ND
|
DigiKey | SPD TYPE 2/TYPE 3 320VAC MCOV Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
447 In Stock |
|
$15.7483 / $23.0100 | Buy Now |
DISTI #
576-LSP10GIHP277S
|
Mouser Electronics | LED Protection Devices 277V 10kA IP66 rated RoHS: Compliant | 912 |
|
$15.7400 / $23.0100 | Buy Now |
DISTI #
V36:1790_17744997
|
Arrow Electronics | LED Lighting Surge Protection Modules Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2423 | Americas - 241 |
|
$15.3700 / $21.1800 | Buy Now |
|
Future Electronics | LSP10GIHP Series 277 V 10 kA Bolt Mount LED Indicator Surge Protector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tray | 2Tray |
|
$15.2500 / $16.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6700 / $49.5800 | Buy Now |
DISTI #
83354763
|
Verical | LED Lighting Surge Protection Modules Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 241 |
|
$15.3700 / $21.1800 | Buy Now |
DISTI #
LSP10GIHP277S
|
TTI | LED Protection Devices 277V 10kA IP66 rated pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk |
Americas - 90 In Stock |
|
$21.0000 / $22.2800 | Buy Now |
|
Future Electronics | LSP10GIHP Series 277 V 10 kA Bolt Mount LED Indicator Surge Protector Min Qty: 1 Package Multiple: 1 |
2 null |
|
$15.2500 / $16.0200 | Buy Now |
DISTI #
LSP10GIHP277S
|
IBS Electronics | LSP10GIHP277S - LITTELFUSE SURGE PROTECTIVE VARISTOR FOR LED LIGHTING VOLTAGE: 277VAC Min Qty: 1 Package Multiple: 1 | 2 |
|
$19.8250 / $20.8260 | Buy Now |
Part Details for LSP10GIHP277S
LSP10GIHP277S CAD Models
LSP10GIHP277S Part Data Attributes
|
LSP10GIHP277S
Littelfuse Inc
Buy Now
|
Compare Parts:
LSP10GIHP277S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |