Part Details for LSP10480S by Littelfuse Inc
Results Overview of LSP10480S by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP10480S Information
LSP10480S by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LSP10480S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X6044
|
Newark | Mains Surge Protector, 510Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:Type 2, Peak Surge Current:20Ka, Continuing Operating Voltage Max:510Vac, Suppressor Mounting:Panel, Plug Type:Eu Rohs Compliant: Yes |Littelfuse LSP10480S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.3700 / $16.5800 | Buy Now |
DISTI #
F6386-ND
|
DigiKey | SPD TYPE 2 510VAC MCOV 1 POLE Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5759 / $16.9200 | Buy Now |
DISTI #
576-LSP10480S
|
Mouser Electronics | LED Protection Devices 480V 10kA IP66 Series RoHS: Compliant | 179 |
|
$10.5700 / $15.5700 | Buy Now |
DISTI #
V36:1790_06444953
|
Arrow Electronics | Surge Suppressors Lightning 10KA 480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1712 | Americas - 1612 |
|
$10.3180 / $10.9490 | Buy Now |
|
Future Electronics | LSP10480 Series 480 Vrms 510 VCl 20 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 2768Tray |
|
$9.9900 / $10.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $45.3400 | Buy Now |
DISTI #
85028885
|
Verical | Surge Suppressors Lightning 10KA 480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 1612 |
|
$10.3180 / $10.9490 | Buy Now |
DISTI #
87307179
|
Verical | Surge Suppressors Lightning 10KA 480VAC RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2441 | Americas - 1520 |
|
$11.8384 / $13.5926 | Buy Now |
DISTI #
LSP10480S
|
TTI | LED Protection Devices 480V 10kA IP66 Series RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk |
Americas - 280 In Stock |
|
$14.1000 / $15.2600 | Buy Now |
|
Future Electronics | LSP10480 Series 480 Vrms 510 VCl 20 kA LED Lighting Surge Protection Module Min Qty: 1 Package Multiple: 1 |
2768 null |
|
$9.9900 / $10.4900 | Buy Now |
Part Details for LSP10480S
LSP10480S CAD Models
LSP10480S Part Data Attributes
LSP10480S Frequently Asked Questions (FAQ)
-
A good PCB layout for the LSP10480S involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output traces to reduce electromagnetic interference (EMI).
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The LSP10480S can operate safely within a temperature range of -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
-
Yes, the LSP10480S is designed to withstand high-vibration environments, but it's essential to ensure the component is properly secured to the PCB and the PCB is securely fastened to the system to prevent mechanical stress.
-
To troubleshoot issues with the LSP10480S, start by checking the input voltage, output voltage, and current. Verify that the component is properly soldered and the PCB layout is correct. Use an oscilloscope to check for voltage spikes or noise on the input and output lines.