-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP10277S by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X6038
|
Newark | Surge Protection Module, 320Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2, Peak Surge Current:20Ka, Continuing Operating Voltage Max:320Vac, Suppressor Mounting:Panel, Plug Type:- Rohs Compliant: Yes |Littelfuse LSP10277S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $11.0400 | Buy Now |
DISTI #
F6380-ND
|
DigiKey | SPD TYPE 2 320VAC MCOV 1 POLE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
139 In Stock |
|
$10.5759 / $16.9200 | Buy Now |
DISTI #
576-LSP10277S
|
Mouser Electronics | LED Protection Devices 277V 10kA IP66 Series RoHS: Compliant | 1392 |
|
$10.9800 / $17.2700 | Buy Now |
DISTI #
V79:2366_27060737
|
Arrow Electronics | LED Surge Protection Device Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 703 |
|
$10.4760 / $11.8850 | Buy Now |
DISTI #
72244613
|
RS | LED Lighting Surge Protection Module, LSP Series, Type 2, 1P, Screw Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$25.9200 / $33.2200 | Buy Now |
|
Future Electronics | LSP Series 277 VAC 510 VCl 20 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 4124Bulk |
|
$9.9900 / $10.4900 | Buy Now |
|
Future Electronics | LSP Series 277 VAC 510 VCl 20 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$9.9900 / $10.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $45.3400 | Buy Now |
DISTI #
87766589
|
Verical | LED Surge Protection Device Module RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2438 | Americas - 2272 |
|
$12.3872 / $13.6024 | Buy Now |
DISTI #
64974104
|
Verical | LED Surge Protection Device Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 703 |
|
$10.4760 / $11.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A good PCB layout for LSP10277S involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output traces to reduce electromagnetic interference (EMI).
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink if necessary. Additionally, ensure that the device is operated within its specified temperature range.
LSP10277S has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and installation. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
Yes, LSP10277S is suitable for high-frequency applications. However, it's essential to consider the device's frequency response, impedance matching, and potential resonance issues. Consult the datasheet and application notes for more information.
To troubleshoot issues with LSP10277S, start by verifying the device's pinout and connections. Check for proper power supply, input, and output connections. Use a multimeter or oscilloscope to measure voltage and current levels. Consult the datasheet and application notes for troubleshooting guides.