Part Details for LSP10120S by Littelfuse Inc
Results Overview of LSP10120S by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP10120S Information
LSP10120S by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LSP10120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X6033
|
Newark | Varistor, Transient Volt, 120V, Module, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:Type 2, Peak Surge Current:20Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Panel, Plug Type:- Rohs Compliant: Yes |Littelfuse LSP10120S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$14.0600 / $20.9700 | Buy Now |
DISTI #
38AC1365
|
Newark | Mains Surge Protector, 150Vac, Panel, Product Range:Lsp10 Series, Suppressor Type:Mains Surge Protector, No. Of Outlets:-, Outlet Type:-, Voltage Rating:120V, Output Current:-, Peak Surge Current:20Ka, Response Time:-, Svhc:No Svhc Rohs Compliant: Yes |Littelfuse LSP10120S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.3600 / $22.7000 | Buy Now |
DISTI #
F6374-ND
|
DigiKey | SPD TYPE 2 150VAC MCOV 1 POLE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
42 In Stock |
|
$14.3428 / $21.4000 | Buy Now |
DISTI #
576-LSP10120S
|
Mouser Electronics | LED Protection Devices 120V 10kA IP66 Series RoHS: Compliant | 797 |
|
$14.3400 / $21.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $45.3400 | Buy Now |
DISTI #
LSP10120S
|
TTI | LED Protection Devices 120V 10kA IP66 Series RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk |
Americas - 72 In Stock |
|
$19.1200 / $20.2900 | Buy Now |
DISTI #
LSP10120S
|
IBS Electronics | LSP10120S - LITTELFUSE SURGE PROTECTIVE VARISTOR FOR LED LIGHTING VOLTAGE: 120VAC Min Qty: 80 Package Multiple: 1 | 0 |
|
$18.9930 / $19.9420 | Buy Now |
|
Neutron USA | LED Protection Devices 120V 10kA IP66 Series | 50 |
|
$54.9900 | Buy Now |
Part Details for LSP10120S
LSP10120S CAD Models
LSP10120S Part Data Attributes
LSP10120S Frequently Asked Questions (FAQ)
-
A good PCB layout for the LSP10120S should ensure that the input and output pins are separated by a sufficient distance to minimize electromagnetic interference (EMI). Additionally, the PCB should have a solid ground plane and a low-impedance path for the return current to minimize electromagnetic radiation.
-
The LSP10120S has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. The OVP circuitry limits the output voltage to a safe level during an overvoltage condition, while the UVLO feature disables the device during an undervoltage condition to prevent damage.
-
The LSP10120S is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
-
Yes, the LSP10120S is designed for high-reliability applications, with a mean time between failures (MTBF) of over 1 million hours, making it suitable for use in critical systems.
-
The LSP10120S has built-in EMI and RFI filtering, which helps to minimize electromagnetic radiation and susceptibility to external interference.