Part Details for LSP1002-454-5 by Microchip Technology Inc
Results Overview of LSP1002-454-5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP1002-454-5 Information
LSP1002-454-5 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LSP1002-454-5
LSP1002-454-5 CAD Models
LSP1002-454-5 Part Data Attributes
|
LSP1002-454-5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSP1002-454-5
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.32 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-N3 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for LSP1002-454-5
This table gives cross-reference parts and alternative options found for LSP1002-454-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSP1002-454-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSP1002-454-3 | Microchip Technology Inc | Check for Price | Pin Diode, 100V V(BR), Silicon | LSP1002-454-5 vs LSP1002-454-3 |
HSMP-3814-TR1G | Agilent Technologies Inc | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | LSP1002-454-5 vs HSMP-3814-TR1G |
HSMP-3814 | Agilent Technologies Inc | Check for Price | Pin Diode, 100V V(BR), Silicon | LSP1002-454-5 vs HSMP-3814 |
HSMP-3814-TR2G | Agilent Technologies Inc | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | LSP1002-454-5 vs HSMP-3814-TR2G |
HSMP-3814-TR1 | Hewlett Packard Co | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | LSP1002-454-5 vs HSMP-3814-TR1 |
HSMP-3814-BLK | Hewlett Packard Co | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | LSP1002-454-5 vs HSMP-3814-BLK |