Part Details for LSP1002-150A by Microchip Technology Inc
Results Overview of LSP1002-150A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP1002-150A Information
LSP1002-150A by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
TVP5150AM1PBSR | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 |
Price & Stock for LSP1002-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSP1002-150A
|
Microchip Technology Inc | Si PIN Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now |
Part Details for LSP1002-150A
LSP1002-150A CAD Models
LSP1002-150A Part Data Attributes
|
LSP1002-150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSP1002-150A
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.32 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |