Part Details for LSP1000-154-2 by Microchip Technology Inc
Results Overview of LSP1000-154-2 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP1000-154-2 Information
LSP1000-154-2 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LSP1000-154-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSP1000-154-2
|
Microchip Technology Inc | Si PIN Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now |
Part Details for LSP1000-154-2
LSP1000-154-2 CAD Models
LSP1000-154-2 Part Data Attributes
|
LSP1000-154-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSP1000-154-2
Microchip Technology Inc
Pin Diode, 35V V(BR)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 35 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.28 pF | |
Diode Capacitance-Nom | 0.28 pF | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.08 µs | |
Number of Elements | 2 | |
Operating Temperature-Max | 125 °C | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES |