Part Details for LSP05240PX3333 by Littelfuse Inc
Results Overview of LSP05240PX3333 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP05240PX3333 Information
LSP05240PX3333 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LSP05240PX3333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2393
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05240PX3333 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $11.5600 | Buy Now |
DISTI #
LSP05240PX3333-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9198 | Buy Now |
DISTI #
576-LSP05240PX3333
|
Mouser Electronics | LED Protection Devices THERMALLY PROTECTED VARISTOR RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $22.9200 | Buy Now |
DISTI #
LSP05240PX3333
|
TTI | LED Protection Devices THERMALLY PROTECTED VARISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$12.2700 / $12.7700 | Buy Now |
Part Details for LSP05240PX3333
LSP05240PX3333 CAD Models
LSP05240PX3333 Part Data Attributes
|
LSP05240PX3333
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSP05240PX3333
Littelfuse Inc
SURGE PROTECTOR 5KA MNTR 240VAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | LSP05 | |
Resistor Type | VARISTOR |
LSP05240PX3333 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize the device's performance.
-
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide or online tools to help with this process.
-
Lead time and availability may vary depending on the region, distributor, and quantity. It's best to check with authorized distributors or Littelfuse's customer service for the most up-to-date information on lead time and availability.
-
Yes, it's essential to follow proper safety precautions when handling and installing fuses. This includes avoiding overvoltage, overcurrent, and excessive temperature exposure. Littelfuse provides safety guidelines and handling instructions in their datasheet or application notes.
-
The LSP05240PX3333 is a commercial-grade fuse, but it may not meet the requirements for high-reliability or safety-critical applications. Littelfuse offers specialized fuses for such applications, which are designed to meet specific industry standards and regulations. It's essential to consult with Littelfuse's technical support or application engineers to determine the most suitable fuse for your specific application.