Part Details for LSP05240PX3316 by Littelfuse Inc
Results Overview of LSP05240PX3316 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP05240PX3316 Information
LSP05240PX3316 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LSP05240PX3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2392
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05240PX3316 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $11.5600 | Buy Now |
DISTI #
LSP05240PX3316-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9198 | Buy Now |
DISTI #
576-LSP05240PX3316
|
Mouser Electronics | LED Protection Devices 240V 5kA IP66 Parallel RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $22.9200 | Buy Now |
DISTI #
LSP05240PX3316
|
TTI | LED Protection Devices 240V 5kA IP66 Parallel RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$12.2700 | Buy Now |
Part Details for LSP05240PX3316
LSP05240PX3316 CAD Models
LSP05240PX3316 Part Data Attributes
|
LSP05240PX3316
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSP05240PX3316
Littelfuse Inc
SURGE PROTECTOR 5KA MNTR 240VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | LSP05 | |
Resistor Type | VARISTOR |