Part Details for LSP05120PM by Littelfuse Inc
Results Overview of LSP05120PM by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP05120PM Information
LSP05120PM by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LSP05120PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X6020
|
Newark | Surge Protection Module, 150Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2 & 4, Peak Surge Current:10Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Panel, Plug Type:- Rohs Compliant: Yes |Littelfuse LSP05120PM RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $12.1400 | Buy Now |
DISTI #
F6360-ND
|
DigiKey | SPD TYPE 2/TYPE 4 150VAC MCOV Min Qty: 80 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7257 | Buy Now |
DISTI #
576-LSP05120PM
|
Mouser Electronics | LED Protection Devices 120V 5kA IP66 Parallel RoHS: Compliant | 0 |
|
$11.8600 / $12.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4900 / $24.0400 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
LSP05120PM
|
TTI | LED Protection Devices 120V 5kA IP66 Parallel RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$12.8800 / $13.4000 | Buy Now |