Part Details for LSP-160-3.3T by Mean Well
Results Overview of LSP-160-3.3T by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSP-160-3.3T Information
LSP-160-3.3T by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LSP-160-3.3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6171
|
Newark | Power Supply, Ac-Dc, 3.3V, 32A Rohs Compliant: Yes |Mean Well LSP-160-3.3T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$60.0000 / $65.8800 | Buy Now |
DISTI #
1866-LSP-160-3.3T-ND
|
DigiKey | AC/DC CONVERTER 3.3V 106W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.1084 / $58.5500 | Buy Now |
DISTI #
LSP-160-3.3T
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 32A 105.6W Chassis - Boxed Product (Development Kits) (Alt: LSP-160-3.3T) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
709-LSP-160-3.3T
|
Mouser Electronics | Switching Power Supplies 105.6W 3.3V 32A Terminal Block Conn RoHS: Compliant | 9 |
|
$52.8100 / $62.5300 | Buy Now |
DISTI #
71960294
|
RS | Power Supply, AC-DC, Enclosed, 105.6W, 3.3V@32A, 100-264V In, LSP-160 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2700 / $126.0900 | RFQ |
|
Onlinecomponents.com | 160W AC-DC Slim Single output enclosed power supply with PFC - Output 3.3VDC at 32A with terminal block - DC OK signal RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
80329980
|
Verical | AC/DC Power Supply Single-OUT 3.3V 32A 132W 11-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 10 |
|
$63.3939 / $68.8833 | Buy Now |
DISTI #
LSP-160-3.3T
|
TME | Power supply: switching, for building in,modular, 105W, 3.3VDC Min Qty: 1 | 0 |
|
$48.6000 / $54.9000 | RFQ |
DISTI #
000000000006100267
|
Sager | Switching Power Supplies 105.6W 3.3V 32A Terminal Block Conn Min Qty: 1 | 0 |
|
$48.6000 / $54.9000 | Buy Now |
|
Master Electronics | 160W AC-DC Slim Single output enclosed power supply with PFC - Output 3.3VDC at 32A with terminal block - DC OK signal RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$48.6000 / $54.9000 | Buy Now |
Part Details for LSP-160-3.3T
LSP-160-3.3T CAD Models
LSP-160-3.3T Part Data Attributes
|
LSP-160-3.3T
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LSP-160-3.3T
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 105.6W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 87.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 194 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 32 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 105.6 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |
Alternate Parts for LSP-160-3.3T
This table gives cross-reference parts and alternative options found for LSP-160-3.3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSP-160-3.3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSP-150-3.3 | Mean Well | $36.9616 | AC-DC Power Factor Correction Module, | LSP-160-3.3T vs RSP-150-3.3 |
LSP-160R-3.3T | Mean Well | $42.2016 | AC-DC Power Factor Correction Module, 1 Output, 105.6W, Hybrid, Module | LSP-160-3.3T vs LSP-160R-3.3T |
HRP-150-3.3 | Mean Well | $42.4996 | AC-DC Power Factor Correction Module, | LSP-160-3.3T vs HRP-150-3.3 |
HRPG-150-3.3 | Mean Well | $66.6194 | AC-DC Power Factor Correction Module, | LSP-160-3.3T vs HRPG-150-3.3 |
LPP-150-3.3 | Mean Well | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 99W, Hybrid, PACKAGE-18/16 | LSP-160-3.3T vs LPP-150-3.3 |