Part Details for LSM6DSRTR by STMicroelectronics
Results Overview of LSM6DSRTR by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSRTR Information
LSM6DSRTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM6DSRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6904
|
Newark | Combo |Stmicroelectronics LSM6DSRTR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19479-1-ND
|
DigiKey | INEMO INERTIAL MODULE: 3D ACCELE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11015 In Stock |
|
$2.5736 / $4.1100 | Buy Now |
DISTI #
LSM6DSRTR
|
Avnet Americas | MEMS Module, iNEMO LSM6D Series, IMU, 1.71 V to 3.6 V, ? 16g, LGA-14 - Trays (Alt: LSM6DSRTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 10000 |
|
$1.9588 / $2.0812 | Buy Now |
DISTI #
511-LSM6DSRTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO Inertial Module: 3D Accelerometer and 3D Gyroscope RoHS: Compliant | 1289 |
|
$2.3700 / $4.1100 | Buy Now |
DISTI #
V36:1790_21638573
|
Arrow Electronics | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2226 | Americas - 200000 |
|
$1.9490 | Buy Now |
DISTI #
E02:0323_13165971
|
Arrow Electronics | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2417 | Europe - 13535 |
|
$2.2000 / $3.4415 | Buy Now |
|
STMicroelectronics | 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axis gyroscope RoHS: Compliant Min Qty: 1 | 1289 |
|
$2.6600 / $4.0300 | Buy Now |
|
Future Electronics | LSM6DSR Series 3.6 V 360 Ua 3D Accelerometer and 3D Gyroscope - LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$2.2200 | Buy Now |
|
Future Electronics | LSM6DSR Series 3.6 V 360 Ua 3D Accelerometer and 3D Gyroscope - LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 4500Cut Tape/Mini-Reel |
|
$3.0400 / $4.0500 | Buy Now |
|
Future Electronics | LSM6DSR Series 3.6 V 360 Ua 3D Accelerometer and 3D Gyroscope - LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 2734Cut Tape/Mini-Reel |
|
$3.0400 / $4.0500 | Buy Now |