Part Details for LSM6DSLUSTR by STMicroelectronics
Results Overview of LSM6DSLUSTR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSLUSTR Information
LSM6DSLUSTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSM6DSLUSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6624
|
Newark | Inertial Sensor, 3.6V, Tri-Axis, Lga, Sensor Type:Accelerometer, Gyroscope, Sensing Axis:X, Y, Z, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case/Package:Lga, No. Of Pins:14Pins, Output Interface:I2C, Spi Rohs Compliant: Yes |Stmicroelectronics LSM6DSLUSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4070 |
|
$5.4800 | Buy Now |
DISTI #
497-19288-1-ND
|
DigiKey | MOD SIP ACCEL/GYRO 3D 14LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0162 / $5.4800 | Buy Now |
DISTI #
LSM6DSLUSTR
|
Avnet Americas | MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins - Tape and Reel (Alt: LSM6DSLUSTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8955 / $2.9559 | Buy Now |
DISTI #
511-LSM6DSLUSTR
|
Mouser Electronics | IMUs - Inertial Measurement Units CONSUMER MEMS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
LSM6DSLUSTR
|
IBS Electronics | ST MEMS ACCELEROMETER AND GYROSCOPE DIGITAL OUTPUT 1.8V 14-PIN LGA T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$3.9390 | Buy Now |
DISTI #
LSM6DSLUSTR
|
Avnet Silica | MEMS Module Accelerometer Gyroscope X Y Z 171 V 36 V LGA 14 Pins (Alt: LSM6DSLUSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
Cytech Systems Limited | MOD SIP ACCEL/GYRO 3D 14LGA | 10000 |
|
RFQ | |
|
LCSC | Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS | 8 |
|
$6.9521 / $7.6280 | Buy Now |
|
Win Source Electronics | MOD SIP ACCEL/GYRO 3D 14LGA | 122800 |
|
$0.8709 / $1.3063 | Buy Now |
Part Details for LSM6DSLUSTR
LSM6DSLUSTR CAD Models
LSM6DSLUSTR Part Data Attributes
|
LSM6DSLUSTR
STMicroelectronics
Buy Now
|
Compare Parts:
LSM6DSLUSTR
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |