Part Details for LSM0603472V by Visual Communications Company
Results Overview of LSM0603472V by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM0603472V Information
LSM0603472V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LSM0603472V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4721
|
Newark | Led, Yellow, 120Mcd, 590Nm, Smd, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:120Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc/visual Communications Company LSM0603472V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 211 |
|
$0.0830 | Buy Now |
DISTI #
LSM0603472VCT-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4238 In Stock |
|
$0.0903 / $0.5000 | Buy Now |
DISTI #
593-LSM0603472V
|
Mouser Electronics | Single Color LEDs SMD 0603 2V 150mcd YELLOW RoHS: Compliant | 1801 |
|
$0.0950 / $0.4500 | Buy Now |
DISTI #
V72:2272_21874528
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1829 Container: Cut Strips | Americas - 2804 |
|
$0.0527 / $0.0581 | Buy Now |
DISTI #
73885344
|
RS | LED SM 0603 2V -/150/-mcd Yellow Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 | RFQ |
|
Onlinecomponents.com | SMD LED - Yellow - 2V - Rectangle with Flat Top Lens - 1.20mm x 0.80mm Lens Size - 120° Viewing Angle - 0603 (1608 Metric) Package - Surface Mount. RoHS: Compliant |
8000 In Stock |
|
$0.0971 / $0.1230 | Buy Now |
DISTI #
77579197
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2216 | Americas - 8000 |
|
$0.1334 / $0.1599 | Buy Now |
DISTI #
28992579
|
Verical | LED Uni-Color Yellow 590nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1829 | Americas - 2804 |
|
$0.0527 / $0.0554 | Buy Now |
|
Master Electronics | SMD LED - Yellow - 2V - Rectangle with Flat Top Lens - 1.20mm x 0.80mm Lens Size - 120° Viewing Angle - 0603 (1608 Metric) Package - Surface Mount. RoHS: Compliant |
8000 In Stock |
|
$0.0971 / $0.1230 | Buy Now |
Part Details for LSM0603472V
LSM0603472V CAD Models
LSM0603472V Part Data Attributes
|
LSM0603472V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LSM0603472V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 110 deg |
LSM0603472V Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LSM0603472V is -20°C to 70°C, while the storage temperature range is -30°C to 80°C.
-
The LSM0603472V display module uses a 16-bit parallel interface, and it is recommended to use a microcontroller or a dedicated display controller to drive the display.
-
The typical power consumption of the LSM0603472V is around 3.5W, but this can vary depending on the display's brightness, contrast, and other settings.
-
The LSM0603472V display module is compatible with 5V logic, but it can also be used with 3.3V logic with the use of level shifters or voltage dividers.
-
The brightness and contrast of the LSM0603472V display can be adjusted through the display's control pins, such as the VCOM pin for contrast and the VCC pin for brightness.