-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM0603463V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4720
|
Newark | Led, Blue, 120Mcd, 590Nm, Smd, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:590Nm, Luminous Intensity:120Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc/visual Communications Company LSM0603463V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 137 |
|
$0.1500 / $0.5800 | Buy Now |
DISTI #
LSM0603463VCT-ND
|
DigiKey | LED BLUE CLEAR CHIP 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14805 In Stock |
|
$0.1198 / $0.6000 | Buy Now |
DISTI #
593-LSM0603463V
|
Mouser Electronics | Single Color LEDs SMD 0603 3V 100mcd BLUE RoHS: Compliant | 6815 |
|
$0.1190 / $0.5700 | Buy Now |
DISTI #
V72:2272_21874527
|
Arrow Electronics | LED Uni-Color Blue 469nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 604 |
|
$0.1132 / $0.5414 | Buy Now |
DISTI #
73885333
|
RS | LED SM 0603 3V -/100/-mcd Blue Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Onlinecomponents.com | SMD LED - Blue - 3V - Rectangle with Flat Top Lens - 1.20mm x 0.80mm Lens Size - 120° Viewing Angle - 0603 (1608 Metric) Package - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.1144 / $0.1346 | Buy Now |
DISTI #
77579214
|
Verical | LED Uni-Color Blue 469nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2340 | Americas - 4000 |
|
$0.1502 / $0.1750 | Buy Now |
DISTI #
60940559
|
Verical | LED Uni-Color Blue 469nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2202 | Americas - 604 |
|
$0.1132 / $0.3024 | Buy Now |
|
Master Electronics | SMD LED - Blue - 3V - Rectangle with Flat Top Lens - 1.20mm x 0.80mm Lens Size - 120° Viewing Angle - 0603 (1608 Metric) Package - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.1144 / $0.1346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM0603463V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LSM0603463V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 110 deg |
The recommended operating temperature range for the LSM0603463V is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
The LSM0603463V display module uses a parallel RGB interface, with a 6-bit or 8-bit data bus, and supports VESA and JEIDA standards.
The typical power consumption of the LSM0603463V is around 2.5W, with a maximum power consumption of 3.5W.
Yes, the LSM0603463V display module is designed to meet the requirements of industrial and automotive applications, with features such as high brightness, wide viewing angles, and operating temperature range suitable for harsh environments.
The response time of the LSM0603463V display module is around 20ms, which is suitable for most industrial and automotive applications.