-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM0603443V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4718
|
Newark | Led, White, 120Mcd, Smd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3V, Luminous Intensity:120Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:Lsm0603 Series Rohs Compliant: Yes |Vcc/visual Communications Company LSM0603443V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 356 |
|
$0.1750 / $0.5400 | Buy Now |
DISTI #
LSM0603443VCT-ND
|
DigiKey | LED WHITE CLEAR CHIP SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10013 In Stock |
|
$0.1375 / $0.6900 | Buy Now |
DISTI #
593-LSM0603443V
|
Mouser Electronics | White LEDs SMD 0603 3V 330mcd WHITE RoHS: Compliant | 3255 |
|
$0.1340 / $0.5200 | Buy Now |
DISTI #
V72:2272_21874517
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 7 |
|
$0.1294 | Buy Now |
DISTI #
74742414
|
RS | LED, SMD, low profile, samll footprint, 0603 White 330 mcd 3V Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Future Electronics | LED SM 0603 3V -/330/-mcd White RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.1450 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White 12000K 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant |
16000 In Stock |
|
$0.1018 / $0.1049 | Buy Now |
DISTI #
82117181
|
Verical | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2426 | Americas - 16000 |
|
$0.1336 / $0.1364 | Buy Now |
DISTI #
86906818
|
Verical | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2447 | Americas - 4000 |
|
$0.2479 | Buy Now |
|
Future Electronics | LED SM 0603 3V -/330/-mcd White Min Qty: 4000 Package Multiple: 4000 |
8000 null |
|
$0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM0603443V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LSM0603443V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for LSM0603443V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM0603443V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMW41S1T1-5K8L-08 | Vishay Intertechnologies | $0.0551 | Single Color LED, White, 2.4mm, GREEN, PLASTIC, SMD, LCC-2 | LSM0603443V vs VLMW41S1T1-5K8L-08 |
LSM0805543V | Visual Communications Company | Check for Price | Single Color LED, | LSM0603443V vs LSM0805543V |
The recommended storage temperature range for the LSM0603443V is -20°C to 60°C (-4°F to 140°F).
Yes, the LSM0603443V is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and extreme temperatures.
The typical power consumption of the LSM0603443V is around 2.5W, but this can vary depending on the specific usage and display settings.
The LSM0603443V is compatible with 3.3V logic levels, but it's not recommended to use it with 5V logic levels without proper level shifting or voltage regulation.
The recommended operating humidity range for the LSM0603443V is 20% to 80% relative humidity, non-condensing.