Part Details for LSIC2SD120A05 by Littelfuse Inc
Results Overview of LSIC2SD120A05 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSIC2SD120A05 Information
LSIC2SD120A05 by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LSIC2SD120A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1900
|
Newark | Sic Schottky Diode, 1.2Kv, 17.5A, To-220, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:17.5A, Total Capacitive Charge:30Nc, Diode Case Style:To-220, No. Of Pins:2 Pin Rohs Compliant: Yes |Littelfuse LSIC2SD120A05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9800 / $4.4400 | Buy Now |
|
Bristol Electronics | 1350 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 44 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 1080 |
|
$1.8000 / $3.6000 | Buy Now | |
|
Quest Components | 640 |
|
$3.8208 / $9.5520 | Buy Now | |
|
Quest Components | 35 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
LSIC2SD120A05
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 5A, TO220-2, 43.3W Min Qty: 1 | 0 |
|
$3.2300 / $4.5200 | RFQ |
Part Details for LSIC2SD120A05
LSIC2SD120A05 CAD Models
LSIC2SD120A05 Part Data Attributes
|
LSIC2SD120A05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD120A05
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 17.5A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 100 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LSIC2SD120A05
This table gives cross-reference parts and alternative options found for LSIC2SD120A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSIC2SD120A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSIC2SD120C05 | Littelfuse Inc | $2.4766 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18.1A, 1200V V(RRM), Silicon Carbide, TO-252, DPAK-3/2 | LSIC2SD120A05 vs LSIC2SD120C05 |
LSIC2SD120A05 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper pad under the device, connected to a solid ground plane, and to use thermal vias to dissipate heat. Additionally, keeping the component away from other heat sources and using a thermal interface material can help improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink or thermal interface material. Additionally, verifying the device's operation within the specified temperature range and using a suitable enclosure can help ensure reliable operation.
-
Exceeding the maximum surge current rating can lead to device failure, reduced lifespan, or even catastrophic failure. It's essential to ensure that the device is not subjected to surge currents beyond the specified rating to prevent damage or failure.
-
While the LSIC2SD120A05 is designed for surge protection, it may not be suitable for high-frequency applications due to its internal capacitance and inductance. It's recommended to evaluate the device's performance at the desired frequency and consider alternative solutions if necessary.
-
To select the correct fuse for your application, consider factors such as the maximum surge current, voltage, and power rating required. Additionally, evaluate the fuse's response time, interrupting rating, and operating temperature range to ensure it meets your application's needs.