-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSHM-150-04.0-L-DV-A-S-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1906
|
Newark | Mezzanine Conn, Herma, 100Pos, 2Row, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-150-04.0-L-DV-A-S-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 956 |
|
$5.9100 / $8.5800 | Buy Now |
DISTI #
SAM9033CT-ND
|
DigiKey | CONN SELF-MATE 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2248 In Stock |
|
$5.5000 / $8.8500 | Buy Now |
DISTI #
LSHM-150-04.0-L-DV-A-S-K-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount - Tape and Reel (Alt: LSHM-150-04.0-L-DV-A-S-K-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 1355 Factory Stock |
|
$4.5408 / $5.7918 | Buy Now |
DISTI #
200-LSHM15004LDVASK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 8461 |
|
$5.9100 / $8.8500 | Buy Now |
DISTI #
E02:0323_04623482
|
Arrow Electronics | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 1130 |
|
$7.5891 / $10.0786 | Buy Now |
DISTI #
V72:2272_15946289
|
Arrow Electronics | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2342 Container: Cut Strips | Americas - 7 |
|
$6.9280 / $8.8500 | Buy Now |
DISTI #
85037742
|
Verical | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1355 |
|
$4.7300 / $8.8500 | Buy Now |
DISTI #
87341856
|
Verical | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$10.5000 / $11.5920 | Buy Now |
DISTI #
71263593
|
Verical | Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 7 |
|
$6.9280 | Buy Now |
DISTI #
LSHM15004.0LDVASKTR
|
TTI | Board to Board & Mezzanine Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 475 Package Multiple: 475 Container: Reel | Americas - 0 |
|
$4.5300 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-150-04.0-L-DV-A-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-04.0-L-DV-A-S-K-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.169 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |
This table gives cross-reference parts and alternative options found for LSHM-150-04.0-L-DV-A-S-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-150-04.0-L-DV-A-S-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSHM-150-04.0-F-DV-A-S-K-TR | Samtec Inc | $6.2828 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | LSHM-150-04.0-L-DV-A-S-K-TR vs LSHM-150-04.0-F-DV-A-S-K-TR |
The recommended torque is 0.5-1.5 N·m (4-12 in·lb) for the screws on the LSHM-150-04.0-L-DV-A-S-K-TR connector.
Yes, the LSHM-150-04.0-L-DV-A-S-K-TR connector is designed to support high-speed signals up to 10 Gbps.
The operating temperature range for the LSHM-150-04.0-L-DV-A-S-K-TR connector is -40°C to 125°C.
Yes, the LSHM-150-04.0-L-DV-A-S-K-TR connector is RoHS and REACH compliant, meeting the requirements for environmental regulations.
The mating cycle life for the LSHM-150-04.0-L-DV-A-S-K-TR connector is 500 cycles minimum.