Part Details for LSHM-130-06.0-S-DV-A-N-K-FR by Samtec Inc
Results Overview of LSHM-130-06.0-S-DV-A-N-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSHM-130-06.0-S-DV-A-N-K-FR Information
LSHM-130-06.0-S-DV-A-N-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for LSHM-130-06.0-S-DV-A-N-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM8579
|
Newark | 0.50 Mm Razor Beam High-Speed Hermaphroditic Terminal-Socket Strip, Optional Shielding Rohs Compliant: Yes |Samtec LSHM-130-06.0-S-DV-A-N-K-FR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 | Buy Now |
DISTI #
LSHM-130-06.0-S-DV-A-N-K-FR
|
Avnet Americas | - Tape and Reel (Alt: LSHM-130-06.0-S-DV-A-N-K-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.2640 / $4.5998 | Buy Now |
DISTI #
200-LM130060SDVANKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$3.8800 / $5.0100 | Order Now |
DISTI #
000000000006408428
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 300 | 0 |
|
$3.4000 / $5.0100 | Buy Now |
Part Details for LSHM-130-06.0-S-DV-A-N-K-FR
LSHM-130-06.0-S-DV-A-N-K-FR CAD Models
LSHM-130-06.0-S-DV-A-N-K-FR Part Data Attributes
|
LSHM-130-06.0-S-DV-A-N-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-130-06.0-S-DV-A-N-K-FR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.776 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |
Alternate Parts for LSHM-130-06.0-S-DV-A-N-K-FR
This table gives cross-reference parts and alternative options found for LSHM-130-06.0-S-DV-A-N-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-130-06.0-S-DV-A-N-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSHM-130-06.0-H-DV-A-N-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | LSHM-130-06.0-S-DV-A-N-K-FR vs LSHM-130-06.0-H-DV-A-N-K-TR |
LSHM-130-06.0-L-DV-A-N-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male and Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | LSHM-130-06.0-S-DV-A-N-K-FR vs LSHM-130-06.0-L-DV-A-N-K-FR |