-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSHM-130-01-F-DH-A-S-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6731
|
Newark | Mezzanine Conn, Herma, 60Pos, 2Row, Smt Rohs Compliant: Yes |Samtec LSHM-130-01-F-DH-A-S-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$6.0100 / $10.8300 | Buy Now |
DISTI #
612-LSHM-130-01-F-DH-A-S-K-TRCT-ND
|
DigiKey | CONN SELF-MATE 60P R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
595 In Stock |
|
$4.9680 / $8.3300 | Buy Now |
DISTI #
LSHM-130-01-F-DH-A-S-K-TR
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-130-01-F-DH-A-S-K-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.2432 / $5.8218 | Buy Now |
DISTI #
200-LSHM13001FDHASKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 495 |
|
$5.5500 / $8.3300 | Buy Now |
DISTI #
E02:0323_02978529
|
Arrow Electronics | Conn High Speed Socket and Terminal Strip HDR/SKT 60 POS 0.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 2 |
|
$6.3658 / $9.4691 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.4200 / $8.6000 | Buy Now |
DISTI #
58818456
|
Verical | Conn High Speed Socket and Terminal Strip HDR/SKT 60 POS 0.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$10.1734 | Buy Now |
DISTI #
5cd8fe62cd7c1c4c3852372f
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.4200 / $8.3300 | Buy Now |
DISTI #
000000000003207657
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.5500 / $8.3300 | Buy Now |
DISTI #
LSHM-130-01-F-DH-A-S-K-TR
|
Avnet Abacus | Mezzanine Connector Hermaphroditic 05 mm 2 Rows 60 Contacts Surface Mount Phosphor Bronze - Tape and Reel (Alt: LSHM-130-01-F-DH-A-S-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-130-01-F-DH-A-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-130-01-F-DH-A-S-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.351 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for LSHM-130-01-F-DH-A-S-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-130-01-F-DH-A-S-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSHM-130-01-L-DH-A-S-K-TR | Samtec Inc | $6.5516 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug/receptacle, ROHS COMPLIANT | LSHM-130-01-F-DH-A-S-K-TR vs LSHM-130-01-L-DH-A-S-K-TR |
LSHM-130-01-H-DH-A-S-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, | LSHM-130-01-F-DH-A-S-K-TR vs LSHM-130-01-H-DH-A-S-K-TR |
The recommended mating sequence for the LSHM-130-01-F-DH-A-S-K-TR connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the LSHM-130-01-F-DH-A-S-K-TR connector is designed to withstand high-vibration environments. It features a ruggedized design and secure screw-machined contacts to ensure reliable connections in demanding applications.
The LSHM-130-01-F-DH-A-S-K-TR connector has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including high-temperature environments.
Yes, the LSHM-130-01-F-DH-A-S-K-TR connector is designed for automated assembly and features a pick-and-place compatible design, making it suitable for high-volume production environments.
The typical lead time for delivery of the LSHM-130-01-F-DH-A-S-K-TR connector varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 1-2 weeks for standard orders, and expedited options are available for urgent requirements.