-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSHM-110-04.0-L-DV-A-S-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM9640
|
Newark | 0.50 Mm Razor Beam High-Speed Hermaphroditic Terminal-Socket Strip, Optional Shielding Rohs Compliant: Yes |Samtec LSHM-110-04.0-L-DV-A-S-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$2.8900 / $3.5800 | Buy Now |
DISTI #
75AK9958
|
Newark | Mezzanine Conn, Herma, 20Pos, 2Row, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-110-04.0-L-DV-A-S-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4500 / $4.7400 | Buy Now |
DISTI #
612-LSHM-110-04.0-L-DV-A-S-K-TRCT-ND
|
DigiKey | 0.50 MM RAZOR BEAM HIGH-SPEED H Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
987 In Stock |
|
$2.3000 / $3.9800 | Buy Now |
DISTI #
LSHM-110-04.0-L-DV-A-S-K-TR
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-110-04.0-L-DV-A-S-K-TR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$1.7521 / $2.6362 | Buy Now |
DISTI #
200-HM110040LDVASKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 870 |
|
$2.3000 / $3.9800 | Buy Now |
DISTI #
V36:1790_24990457
|
Arrow Electronics | Conn Socket and Terminal Strip HDR/SKT 20 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 1 Weeks Date Code: 2508 | Americas - 625 |
|
$2.3600 / $3.9800 | Buy Now |
DISTI #
85154273
|
Verical | Conn Socket and Terminal Strip HDR/SKT 20 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 124 Package Multiple: 124 | Americas - 124 |
|
$1.7900 / $3.5500 | Buy Now |
DISTI #
LSHM11004.0LDVASKTR
|
TTI | Board to Board & Mezzanine Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 625 Package Multiple: 625 Container: Reel | Americas - 0 |
|
$1.7900 / $2.6400 | Buy Now |
|
Powell Electronics | 0.50 mm Razor Beam High-Speed Hermaphrod Min Qty: 1 | 82 |
|
$2.6700 / $3.9800 | Buy Now |
DISTI #
000000000005887094
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 124 |
|
$2.3000 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-110-04.0-L-DV-A-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-110-04.0-L-DV-A-S-K-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.382 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |
This table gives cross-reference parts and alternative options found for LSHM-110-04.0-L-DV-A-S-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSHM-110-04.0-L-DV-A-S-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSHM-110-04.0-S-DV-A-S-K-TR | Samtec Inc | Check for Price | Board Stacking Connector | LSHM-110-04.0-L-DV-A-S-K-TR vs LSHM-110-04.0-S-DV-A-S-K-TR |
The recommended torque for the screws is 0.5-1.5 N·m (4-12 in·lb) according to Samtec's application notes.
Yes, the LSHM-110-04.0-L-DV-A-S-K-TR connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
The operating temperature range for the LSHM-110-04.0-L-DV-A-S-K-TR connector is -55°C to 125°C (-65°F to 257°F).
Yes, the LSHM-110-04.0-L-DV-A-S-K-TR connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on hazardous substances.
The mating cycle life of the LSHM-110-04.0-L-DV-A-S-K-TR connector is 500 cycles minimum, according to Samtec's specifications.