Part Details for LSH9A by Honeywell Sensing and Control
Results Overview of LSH9A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSH9A Information
LSH9A by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSH9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B9837
|
Newark | Limit Switch, Spdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.19N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSH9A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.8500 / $418.5600 | Buy Now |
DISTI #
LSH9A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.7240 | Buy Now |
DISTI #
785-LSH9A
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$332.7000 | Order Now |
DISTI #
71227090
|
RS | Industrial Limit Switches Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$419.7500 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit RoHS: Compliant | 0 |
|
$284.8500 / $530.3400 | Buy Now |
Part Details for LSH9A
LSH9A CAD Models
LSH9A Part Data Attributes
|
LSH9A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSH9A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |