Part Details for LSGF971 by Infineon Technologies AG
Results Overview of LSGF971 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSGF971 Information
LSGF971 by Infineon Technologies AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LSGF971
LSGF971 CAD Models
LSGF971 Part Data Attributes
|
LSGF971
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LSGF971
Infineon Technologies AG
Dual Color LED Array, Super Red/green, Diffused, 2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 1.1 mm | |
Peak Wavelength | 642 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 160 deg |