-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bidirectional multi-voltage-level translator 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSF0108RKSR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3795
|
Newark | Volt Level Translator, Octal, Vqfn-20, No. Of Inputs:8, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:20Pins, Logic Case Style:Vqfn, Supply Voltage Min:0V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments LSF0108RKSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 917 |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
296-37841-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8594 In Stock |
|
$0.5863 / $1.2700 | Buy Now |
DISTI #
595-LSF0108RKSR
|
Mouser Electronics | Translation - Voltage Levels Octal Bidir Multi- V ltg Lev Translator RoHS: Compliant | 5786 |
|
$0.5890 / $1.2600 | Buy Now |
DISTI #
V72:2272_07295306
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2029 |
|
$0.5799 / $1.1652 | Buy Now |
DISTI #
84377445
|
Verical | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2413 | Americas - 2029 |
|
$0.5799 / $0.8814 | Buy Now |
|
Quest Components | 1 FUNC, TRUE OUTPUT, PQCC20 | 104 |
|
$1.0688 / $2.1375 | Buy Now |
|
Quest Components | 1 FUNC, TRUE OUTPUT, PQCC20 | 103 |
|
$0.5985 / $1.2825 | Buy Now |
DISTI #
SMC-LSF0108RKSR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13702 |
|
RFQ | |
|
LCSC | 1.8V5.5V 1 8 950mV4.5V VQFN-20(2.5x4.5) Translators Level Shifters ROHS | 7 |
|
$0.6717 / $0.7019 | Buy Now |
|
Vyrian | Interface ICs | 6970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSF0108RKSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LSF0108RKSR
Texas Instruments
Octal bidirectional multi-voltage-level translator 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.0125 mA | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LSF0108RKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSF0108RKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI-8431PCM | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, | LSF0108RKSR vs HI-8431PCM |
HI-8431PCIF | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, CMOS, PQCC32, CSP-32 | LSF0108RKSR vs HI-8431PCIF |
HI-8431PCTF | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, CMOS, PQCC32, CSP-32 | LSF0108RKSR vs HI-8431PCTF |
HI-8431PCI | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, CMOS, PQCC32, CSP-32 | LSF0108RKSR vs HI-8431PCI |
HI-8431PCMF | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, | LSF0108RKSR vs HI-8431PCMF |
The maximum operating temperature range for the LSF0108RKSR is -40°C to 125°C.
To ensure signal integrity, use a 50-ohm transmission line, keep the signal traces short, and use a common ground plane to reduce electromagnetic interference (EMI).
Yes, the LSF0108RKSR is designed for high-speed applications up to 10 Gbps and is suitable for use in high-speed data transmission systems.
Use ESD protection devices, such as TVS diodes, in conjunction with the LSF0108RKSR to protect against electrostatic discharge.
Use a 4-layer PCB with a solid ground plane, keep the signal traces short and away from the edges, and use a via-in-pad design to reduce signal reflections.