Part Details for LSE65F-BBDA-1-1 by OSRAM GmbH
Results Overview of LSE65F-BBDA-1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSE65F-BBDA-1-1 Information
LSE65F-BBDA-1-1 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LSE65F-BBDA-1-1
LSE65F-BBDA-1-1 CAD Models
LSE65F-BBDA-1-1 Part Data Attributes
|
LSE65F-BBDA-1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LSE65F-BBDA-1-1
OSRAM GmbH
SINGLE COLOR LED, SUPER RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 4100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.4 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |
LSE65F-BBDA-1-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for LSE65F-BBDA-1-1 LEDs is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, the LSE65F-BBDA-1-1 LED is suitable for outdoor applications, but it's essential to ensure proper encapsulation and protection from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum allowable voltage for the LSE65F-BBDA-1-1 LED is 5V, but it's recommended to operate it within the specified voltage range of 3.0V to 4.5V for optimal performance and reliability.
-
When soldering the LSE65F-BBDA-1-1 LED, it's essential to follow the recommended soldering profile, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the LED.
-
The LSE65F-BBDA-1-1 LED is designed to operate within a temperature range of -40°C to 85°C. While it can tolerate high temperatures, prolonged exposure to temperatures above 85°C may affect its performance and lifespan.