Part Details for LS103C-GS08 by Vishay Intertechnologies
Results Overview of LS103C-GS08 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS103C-GS08 Information
LS103C-GS08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LS103C-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS103C-GS08
|
Avnet Americas | SCHOTTKY DIODE SOD80 QUADROMELF - Tape and Reel (Alt: LS103C-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 6 Weeks, 0 Days Container: Reel | 12500 |
|
$0.0424 / $0.0451 | Buy Now |
DISTI #
78-LS103C
|
Mouser Electronics | Schottky Diodes & Rectifiers 400mA 20 Volt RoHS: Compliant | 9139 |
|
$0.0510 / $0.2600 | Buy Now |
DISTI #
E02:0323_00938344
|
Arrow Electronics | Diode Small Signal Schottky 2-Pin Quadro MELF SOD-80 T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2422 | Europe - 7500 |
|
$0.1716 / $0.1825 | Buy Now |
DISTI #
81708100
|
Verical | Diode Small Signal Schottky 2-Pin Quadro MELF SOD-80 T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2422 | Americas - 7500 |
|
$0.1727 / $0.1837 | Buy Now |
|
Bristol Electronics | 26621 |
|
RFQ | ||
|
Quest Components | 21296 |
|
$0.0693 / $0.3960 | Buy Now | |
|
Quest Components | 904 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
LS103C-GS08
|
TME | Diode: Schottky switching, QuadroMELF,SOD80, SMD, 20V, 10ns, 400mW Min Qty: 20 | 0 |
|
$0.0460 / $0.0689 | RFQ |
DISTI #
LS103C-GS08
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 20V V(RRM) SILICON DO-213AA Min Qty: 12500 Package Multiple: 1 | 0 |
|
$0.0541 / $0.0584 | Buy Now |
DISTI #
LS103C-GS08
|
EBV Elektronik | SCHOTTKY DIODE SOD80 QUADROMELF (Alt: LS103C-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for LS103C-GS08
LS103C-GS08 CAD Models
LS103C-GS08 Part Data Attributes
|
LS103C-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LS103C-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LS103C-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for LS103C-GS08 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the LS103C-GS08 is not specifically designed for high-humidity environments, it can operate in humid conditions. However, it's essential to follow proper packaging and sealing guidelines to prevent moisture ingress. Additionally, consider using conformal coating or potting to protect the device from humidity.
-
The maximum allowable voltage for LS103C-GS08 is 1.5 times the rated voltage (100V) for a short duration (less than 1 second). Prolonged exposure to higher voltages may damage the device.
-
To prevent electrostatic discharge (ESD) damage, handle LS103C-GS08 devices with proper ESD protection equipment, such as wrist straps, mats, and packaging materials. Ensure that all equipment and personnel are grounded before handling the devices.
-
While the LS103C-GS08 is not AEC-Q101 qualified, it can be used in automotive applications with proper design, testing, and validation. However, it's essential to consult with Vishay's application engineers and ensure compliance with relevant automotive standards and regulations.