Part Details for LS-12-12MI by Eaglerise
Results Overview of LS-12-12MI by Eaglerise
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS-12-12MI Information
LS-12-12MI by Eaglerise is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LS-12-12MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-LS-12-12MI
|
Maritex | Power Supply, LED, 12W, 12V, 1A Min Qty: 1 Package Multiple: 1 | 898 |
|
$4.9000 / $5.1090 | Buy Now |