Part Details for LS T67K-J1L2-1-0-2-R18-Z by ams OSRAM Group
Results Overview of LS T67K-J1L2-1-0-2-R18-Z by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS T67K-J1L2-1-0-2-R18-Z Information
LS T67K-J1L2-1-0-2-R18-Z by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LS T67K-J1L2-1-0-2-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LST67K-J1L2-1-0-2-R18-ZCT-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
38843 In Stock |
|
$0.0427 / $0.2000 | Buy Now |
DISTI #
V72:2272_14663389
|
Arrow Electronics | LED Uni-Color Red 645nm 2-Pin PLCC T/R Automotive AEC-Q102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1625 Container: Cut Strips | Americas - 3 |
|
$0.0642 | Buy Now |
DISTI #
LS T67K-J1L2-1-0-2-R18-Z
|
Avnet Asia | LED Single Chip Super Red 630nm 20mA 2-Pin PLCC T/R (Alt: LS T67K-J1L2-1-0-2-R18-Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0564 / $0.1104 | Buy Now |
Part Details for LS T67K-J1L2-1-0-2-R18-Z
LS T67K-J1L2-1-0-2-R18-Z CAD Models
LS T67K-J1L2-1-0-2-R18-Z Part Data Attributes
|
LS T67K-J1L2-1-0-2-R18-Z
ams OSRAM Group
Buy Now
|
Compare Parts:
LS T67K-J1L2-1-0-2-R18-Z
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |