Part Details for LRSA6048-1215-900 by Bel Fuse
Results Overview of LRSA6048-1215-900 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRSA6048-1215-900 Information
LRSA6048-1215-900 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
10121505-480022CLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 48P22S | |
10121506-320816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P16S |
Price & Stock for LRSA6048-1215-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRSA6048-1215-900
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/15V 60A/48A 720W Rack Mount - Bulk (Alt: LRSA6048-1215-900) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5,769.2310 | Buy Now |