Part Details for LRMAM1206-R01FT5 by TT Electronics plc
Results Overview of LRMAM1206-R01FT5 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRMAM1206-R01FT5 Information
LRMAM1206-R01FT5 by TT Electronics plc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LRMAM1206-R01FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRMAM1206-R01FT5
|
TTI | Current Sense Resistors - SMD 1W 10 mOhm 1% Metal Strip resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1000 | Buy Now |
Part Details for LRMAM1206-R01FT5
LRMAM1206-R01FT5 CAD Models
LRMAM1206-R01FT5 Part Data Attributes
|
LRMAM1206-R01FT5
TT Electronics plc
Buy Now
|
Compare Parts:
LRMAM1206-R01FT5
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |