Part Details for LRL-550B-SS-115V by Lrl
Results Overview of LRL-550B-SS-115V by Lrl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRL-550B-SS-115V Information
LRL-550B-SS-115V by Lrl is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK115V65Z5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 23 A, 0.115 Ω@10 V, High-speed diode, DFN 8×8 |
Price & Stock for LRL-550B-SS-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5147
|
Newark | 15 Piece, X-Band Microwave Training Kit, 110V To 115V, Product Range:- Rohs Compliant: No |Lrl LRL-550B-SS-115V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |