Part Details for LRC-LRF2512LF-01-R012-F by TT Electronics plc
Results Overview of LRC-LRF2512LF-01-R012-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRC-LRF2512LF-01-R012-F Information
LRC-LRF2512LF-01-R012-F by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 12ft | |
L17H26R0121 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/9+ 9 (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock | |
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P |
Price & Stock for LRC-LRF2512LF-01-R012-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRF2512-LF-R012-F
|
Mouser Electronics | Current Sense Resistors - SMD 2W .012 1% 100ppm RoHS: Compliant | 2136 |
|
$0.4940 / $0.6500 | Buy Now |
DISTI #
LRF2512LF-01-R012-FT
|
TTI | Current Sense Resistors - SMD .012 OHM 1% 2W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4500 | Buy Now |
Part Details for LRC-LRF2512LF-01-R012-F
LRC-LRF2512LF-01-R012-F CAD Models
LRC-LRF2512LF-01-R012-F Part Data Attributes
|
LRC-LRF2512LF-01-R012-F
TT Electronics plc
Buy Now
|
Compare Parts:
LRC-LRF2512LF-01-R012-F
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |