Part Details for LRB6SP-CADB-1-1 by ams OSRAM Group
Results Overview of LRB6SP-CADB-1-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRB6SP-CADB-1-1 Information
LRB6SP-CADB-1-1 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSM24CADBZR | Texas Instruments | 24-V, bidirectional, TVS surge-protection diode 3-SOT-23 -55 to 150 | |
TSM24CADBZRQ1 | Texas Instruments | Automotive, 24-V, 30-A, bidirectional, surge protection diode in SOT23 3-SOT-23 -55 to 150 |
Price & Stock for LRB6SP-CADB-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65111A3309
|
EBV Elektronik | LED UniColor Red 189lm 623nm Chip LED 2Pin PLCC TR (Alt: Q65111A3309) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |