Part Details for LRA32H2DBBNN by Cherry Industrial Solutions
Results Overview of LRA32H2DBBNN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRA32H2DBBNN Information
LRA32H2DBBNN by Cherry Industrial Solutions is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LRA32H2DBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH771-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
7055 In Stock |
|
$1.1730 / $1.8200 | Buy Now |
DISTI #
540-LRA32H2DBBNN
|
Mouser Electronics | Rocker Switches DPST ON-OFF BLK 10A "ON OFF" RoHS: Compliant | 300 |
|
$1.1100 / $1.5200 | Buy Now |
DISTI #
70400578
|
RS | Switch, Rocker, DPST, ON-OFF, Concave, Non-Illum, Black, ON-OFF Legend,10A,125VAC, QC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
000000000000958605
|
Sager | Rocker Switches DPST ON-OFF BLK 10A ON OFF Min Qty: 1 | 216 |
|
$0.6482 / $1.1100 | Buy Now |