Part Details for LRA32H2BBBNN by ZF Micro Solutions, Inc.
Results Overview of LRA32H2BBBNN by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRA32H2BBBNN Information
LRA32H2BBBNN by ZF Micro Solutions, Inc. is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LRA32H2BBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0999
|
Newark | Switch, Rocker, Dpst, 10A, 250V, Black, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Lr Series, Contact Current Ac Max:10A Rohs Compliant: Yes |Zf LRA32H2BBBNN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
LRA32H2BBBNN
|
IBS Electronics | SWITCH ROCKER ON OFF DPST QUICK CONNECT CURVED ROCKER 10A 250VAC 186.42VA 100000CYCLES Min Qty: 100 Package Multiple: 1 | 1900 |
|
$1.4482 / $1.8083 | Buy Now |