Part Details for LRA32H2BBBNN by ZF Friedrichshafen AG
Results Overview of LRA32H2BBBNN by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRA32H2BBBNN Information
LRA32H2BBBNN by ZF Friedrichshafen AG is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for LRA32H2BBBNN
LRA32H2BBBNN CAD Models
LRA32H2BBBNN Part Data Attributes
|
LRA32H2BBBNN
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
LRA32H2BBBNN
ZF Friedrichshafen AG
Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Type | ROUND TYPE | |
Body Breadth | 12.6 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LRA32H2BBBNN
This table gives cross-reference parts and alternative options found for LRA32H2BBBNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRA32H2BBBNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LRA32L2BYRNN | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32L2BYRNN |
LRA32L2DBAFN | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32L2DBAFN |
LRA32L2GEWLN | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32L2GEWLN |
LRA32L2GWYLN | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32L2GWYLN |
LRA32M2FWEHN | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32M2FWEHN |
LRA32M2GWENS | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-straight, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32M2GWENS |
LRA32L2BEYNS | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Through Hole-right Angle, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32L2BEYNS |
LRA32H2GEBHS | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32H2GEBHS |
LRA32H2DYYHS | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32H2DYYHS |
LRA32H2BWYHS | The Cherry Corporation | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT | LRA32H2BBBNN vs LRA32H2BWYHS |