Part Details for LRA32H2BBBNN by ZF Electronic Systems Pleasant Prairie LLC
Results Overview of LRA32H2BBBNN by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRA32H2BBBNN Information
LRA32H2BBBNN by ZF Electronic Systems Pleasant Prairie LLC is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LRA32H2BBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles RoHS: Compliant |
1900 In Stock |
|
$1.1140 / $1.3910 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles RoHS: Compliant |
1900 In Stock |
|
$1.1140 / $1.3910 | Buy Now |