Part Details for LR0204F820R by TE Connectivity
Results Overview of LR0204F820R by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR0204F820R Information
LR0204F820R by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LR0204F820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7802
|
Newark | Through Hole Thin Film Resistor, Lr Series, 820 Ohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR0204F820R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6590 |
|
$0.0150 / $0.0290 | Buy Now |
DISTI #
45AJ5027
|
Newark | Lr0204 1% 820R |Neohm Te Connectivity LR0204F820R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 | Buy Now |
DISTI #
1712-LR0204F820RCT-ND
|
DigiKey | RES 820 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11087 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
1622282-1
|
Avnet Americas | Res Metal Film 820 Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 1622282-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0134 / $0.0137 | Buy Now |
DISTI #
279-LR0204F820R
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 820R RoHS: Compliant | 8240 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 820 ohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
39300 Partner Stock |
|
$0.0114 / $0.0178 | Buy Now |
DISTI #
19294073
|
Verical | Res Thin Film 820 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.0140 / $0.0186 | Buy Now |
DISTI #
LR0204F820R
|
TME | Resistor: metal film, THT, 820Ω, 250mW, ±1%, LR, -55÷155°C, 3.5x2mm Min Qty: 12000 | 0 |
|
$0.0137 | RFQ |
DISTI #
1622282-1
|
Avnet Abacus | Res General Purpose Metal Film 820 Ohm 1 14W 100ppmC Conformal Ammo Pack (Alt: 1622282-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 820 ohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
39300 Partner Stock |
|
$0.0114 / $0.0178 | Buy Now |
Part Details for LR0204F820R
LR0204F820R CAD Models
LR0204F820R Part Data Attributes
|
LR0204F820R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F820R
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
LR0204F820R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for LR0204F820R is between 250°C to 260°C, with a maximum peak temperature of 260°C for a maximum of 10 seconds.
-
Yes, LR0204F820R is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The maximum operating temperature range for LR0204F820R is -55°C to 150°C, with a maximum storage temperature range of -55°C to 180°C.
-
Yes, LR0204F820R is designed to withstand high-vibration applications and meets the requirements of IEC 61373 Category 2, which includes vibration testing up to 57.3 m/s².
-
Yes, LR0204F820R is designed to operate in humid or wet environments and meets the requirements of IEC 60068-2-30, which includes testing for humidity and water resistance.