Part Details for LQW18CNR21J0ZD by Murata Manufacturing Co Ltd
Results Overview of LQW18CNR21J0ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18CNR21J0ZD Information
LQW18CNR21J0ZD by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW18CNR21J0ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1127
|
Newark | Inductor, 210Nh, 720Mhz, 0603 Rohs Compliant: Yes |Murata LQW18CNR21J0ZD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3860 |
|
$0.2190 / $0.3280 | Buy Now |
DISTI #
490-LQW18CNR21J0ZDCT-ND
|
DigiKey | FIXED IND 210NH 800MA 150MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102 In Stock |
|
$0.1625 / $0.3900 | Buy Now |
DISTI #
LQW18CNR21J0ZD
|
Avnet Americas | Inductor Chip 0.21uH 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LQW18CNR21J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 | Buy Now |
DISTI #
81-LQW18CNR21J0ZD
|
Mouser Electronics | RF Inductors - SMD Fixed IND 210nH 800mA INFOTMT RoHS: Compliant | 3479 |
|
$0.1740 / $0.3900 | Buy Now |
DISTI #
LQW18CNR21J0ZD
|
TME | Inductor: wire, SMD, 0603, 210nH, 800mA, 0.15Ω, 720MHz, -40÷125°C Min Qty: 4000 | 0 |
|
$0.0730 / $0.1810 | RFQ |
DISTI #
LQW18CNR21J0ZD
|
Avnet Abacus | Inductor Chip 021uH 5 2Pin 0603 Paper TR (Alt: LQW18CNR21J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW18CNR21J0ZD
LQW18CNR21J0ZD CAD Models
LQW18CNR21J0ZD Part Data Attributes
|
LQW18CNR21J0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CNR21J0ZD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.21uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.21 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 720 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
Alternate Parts for LQW18CNR21J0ZD
This table gives cross-reference parts and alternative options found for LQW18CNR21J0ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18CNR21J0ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | $0.1574 | Fixed IND 210nH 800mA POWRTRN | LQW18CNR21J0ZD vs LQW18CNR21J0HD |
LQW18CNR21J0ZJ | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603 | LQW18CNR21J0ZD vs LQW18CNR21J0ZJ |
LQW18CNR21J0HJ | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | LQW18CNR21J0ZD vs LQW18CNR21J0HJ |
LQW18CNR21J0ZD Frequently Asked Questions (FAQ)
-
The recommended land pattern for LQW18CNR21J0ZD is available in the Murata Land Pattern document (PDF) on the Murata website. It provides detailed information on the recommended pad layout and dimensions for optimal performance and reliability.
-
Handle the LQW18CNR21J0ZD inductor by the edges or the tape reel to prevent damage to the component. Avoid touching the component's leads or body to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat if necessary.
-
The operating temperature range for LQW18CNR21J0ZD is -40°C to +125°C. However, the component's characteristics may vary outside the recommended temperature range of -20°C to +80°C.
-
The LQW18CNR21J0ZD inductor is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Murata's application engineers to determine the suitability of the component and to discuss potential customization options.
-
The ESR of the LQW18CNR21J0ZD inductor is not explicitly stated in the datasheet. However, you can estimate the ESR by using the impedance vs. frequency graph provided in the datasheet and calculating the ESR using the following formula: ESR = (Impedance at 100 kHz) / (2 * π * Frequency).