Part Details for LQW18AN3N0C80D by Murata Manufacturing Co Ltd
Results Overview of LQW18AN3N0C80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18AN3N0C80D Information
LQW18AN3N0C80D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW18AN3N0C80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5636
|
Newark | Inductor, 3Nh, 15Ghz, 0.67A, 0603 Rohs Compliant: Yes |Murata LQW18AN3N0C80D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4454 |
|
$0.0840 / $0.1210 | Buy Now |
DISTI #
490-11771-1-ND
|
DigiKey | FIXED IND 3NH 670MA 0.17OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7792 In Stock |
|
$0.0535 / $0.1400 | Buy Now |
DISTI #
LQW18AN3N0C80D
|
Avnet Americas | Wirewound Inductor, 3 nH, 170 Milliohm, ? 0.2nH, 15 GHz, 670 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN3N0C80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 | Buy Now |
DISTI #
81-LQW18AN3N0C80D
|
Mouser Electronics | RF Inductors - SMD 3 NH +-.2NH RoHS: Compliant | 25482 |
|
$0.0640 / $0.1400 | Buy Now |
DISTI #
V72:2272_07280438
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.003uH 0.2nH 100MHz 13Q-Factor Non Magnetic 0.67A 0.17Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1924 Container: Cut Strips | Americas - 6 |
|
$0.0140 / $0.0520 | Buy Now |
DISTI #
87364864
|
Verical | Inductor RF Chip Unshielded Wirewound 0.003uH 0.2nH 100MHz 13Q-Factor Non Magnetic 0.67A 0.17Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 11245 |
|
$0.0714 / $0.1019 | Buy Now |
DISTI #
LQW18AN3N0C80D
|
TTI | RF Inductors - SMD 3 NH +-.2NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0560 | Buy Now |
DISTI #
LQW18AN3N0C80D
|
TME | Inductor: wire, SMD, 0603, 3nH, 670mA, 0.17Ω, Q: 13, 15000MHz, ±0,2nH Min Qty: 1 | 12215 |
|
$0.0469 / $0.1203 | Buy Now |
DISTI #
LQW18AN3N0C80D
|
IBS Electronics | IND RF CHIP UNSHIELDED WIREWOUND 3NH 0.2NH 100MHZ 13Q-FACTOR FERRITE 670MA 0603 PAPER T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0741 / $0.0770 | Buy Now |
DISTI #
LQW18AN3N0C80D
|
Avnet Abacus | Wirewound Inductor 3 nH 170 Milliohm 02nH 15 GHz 670 mA 0603 1608 Metric (Alt: LQW18AN3N0C80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for LQW18AN3N0C80D
LQW18AN3N0C80D CAD Models
LQW18AN3N0C80D Part Data Attributes
|
LQW18AN3N0C80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN3N0C80D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 6.67% |
Alternate Parts for LQW18AN3N0C80D
This table gives cross-reference parts and alternative options found for LQW18AN3N0C80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN3N0C80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW18AN3N0C8ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN3N0C80D vs LQW18AN3N0C8ZB |
LQW18AN3N0C8ZJ | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN3N0C80D vs LQW18AN3N0C8ZJ |
LQW18AN3N0C80D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW18AN3N0C80D is a rectangular pad with a size of 1.8mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape.
-
The LQW18AN3N0C80D's inductance value can vary with temperature. To minimize the impact of temperature on the inductor's performance, it is recommended to use a temperature-compensated circuit design or to use a thermally stable inductor.
-
The maximum current rating for the LQW18AN3N0C80D is 1.3A, but this value can vary depending on the operating frequency and temperature. It is recommended to derate the current rating based on the specific application requirements.
-
To ensure proper soldering of the LQW18AN3N0C80D, use a soldering iron with a temperature of 350°C to 370°C, and apply a solder paste with a melting point of 217°C to 221°C. Avoid applying excessive heat or pressure, which can damage the inductor.
-
The LQW18AN3N0C80D's ESR is approximately 0.45 ohms at 100 kHz, but this value can vary depending on the operating frequency and temperature.