Part Details for LQW18AN2N4C80J by Murata Manufacturing Co Ltd
Results Overview of LQW18AN2N4C80J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18AN2N4C80J Information
LQW18AN2N4C80J by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LQW18AN2N4C80J
LQW18AN2N4C80J CAD Models
LQW18AN2N4C80J Part Data Attributes
|
LQW18AN2N4C80J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN2N4C80J
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 8.33% |
Alternate Parts for LQW18AN2N4C80J
This table gives cross-reference parts and alternative options found for LQW18AN2N4C80J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN2N4C80J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW18AN2N4C80B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN2N4C80J vs LQW18AN2N4C80B |
LQW18AN2N4C8ZD | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN2N4C80J vs LQW18AN2N4C8ZD |
LQW18AN2N4C8ZJ | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN2N4C80J vs LQW18AN2N4C8ZJ |
LQW18AN2N4C8ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN2N4C80J vs LQW18AN2N4C8ZB |