Part Details for LQW18AN2N4C80D by Murata Manufacturing Co Ltd
Results Overview of LQW18AN2N4C80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18AN2N4C80D Information
LQW18AN2N4C80D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW18AN2N4C80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14721-1-ND
|
DigiKey | FIXED IND 2.4NH 2.4A 0.026OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9400 In Stock |
|
$0.0535 / $0.1400 | Buy Now |
DISTI #
LQW18AN2N4C80D
|
Avnet Americas | Wirewound Inductor, 2.4 nH, 26 Milliohm, ? 0.2nH, 15 GHz, 2.4 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN2N4C80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 | Buy Now |
DISTI #
81-LQW18AN2N4C80D
|
Mouser Electronics | RF Inductors - SMD 2.4 NH +-.2NH RoHS: Compliant | 6722 |
|
$0.0640 / $0.1400 | Buy Now |
DISTI #
V72:2272_07280405
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0024uH 0.2nH 100MHz 18Q-Factor Non Magnetic 2.4A 0.026Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1742 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3760 |
|
$0.0538 / $0.0574 | Buy Now |
|
Future Electronics | LQW Series 2.4 nH ±0.2 nH 0.026 Ohm DCR 18Q-Factor Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0547 / $0.0568 | Buy Now |
DISTI #
87329267
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0024uH 0.2nH 100MHz 18Q-Factor Non Magnetic 2.4A 0.026Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 | Americas - 3990 |
|
$0.0804 / $0.1138 | Buy Now |
DISTI #
63303902
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0024uH 0.2nH 100MHz 18Q-Factor Non Magnetic 2.4A 0.026Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1742 Package Multiple: 1 Date Code: 2222 | Americas - 3760 |
|
$0.0574 | Buy Now |
DISTI #
LQW18AN2N4C80D
|
TTI | RF Inductors - SMD 2.4 NH +-.2NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0550 | Buy Now |
|
Future Electronics | LQW Series 2.4 nH �0.2 nH 0.026 Ohm DCR 18Q-Factor Chip Coil Inductor Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0547 / $0.0568 | Buy Now |
DISTI #
LQW18AN2N4C80D
|
TME | Inductor: wire, SMD, 0603, 2.4nH, 2400mA, 0.026Ω, Q: 18, 15000MHz Min Qty: 1 | 7075 |
|
$0.0519 / $0.1593 | Buy Now |
Part Details for LQW18AN2N4C80D
LQW18AN2N4C80D CAD Models
LQW18AN2N4C80D Part Data Attributes
|
LQW18AN2N4C80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN2N4C80D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 8.33% |
Alternate Parts for LQW18AN2N4C80D
This table gives cross-reference parts and alternative options found for LQW18AN2N4C80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN2N4C80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW18AN2N4C80B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AN2N4C80D vs LQW18AN2N4C80B |
LQW18AN2N4C80D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW18AN2N4C80D is a rectangular pad with a size of 1.8mm x 1.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The LQW18AN2N4C80D has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if the inductor will be operating near its maximum temperature rating.
-
The SRF of the LQW18AN2N4C80D is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. A rough estimate can be made using the formula SRF ≈ 1 / (2 * π * sqrt(L * C)), where L is the inductance and C is the capacitance.
-
The LQW18AN2N4C80D is suitable for high-frequency applications up to several hundred MHz. However, the inductor's performance may degrade at very high frequencies due to skin effect and proximity effect losses. Consider using a high-frequency inductor or a custom-designed inductor for applications above 1 GHz.
-
To ensure the LQW18AN2N4C80D's reliability, follow proper storage and handling procedures, and ensure the inductor is operated within its specified temperature and voltage ratings. Consider using a radiation-hardened or high-reliability version of the inductor if it will be used in a high-reliability application.