Part Details for LQW15AN2N6B80D by Murata Manufacturing Co Ltd
Results Overview of LQW15AN2N6B80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW15AN2N6B80D Information
LQW15AN2N6B80D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW15AN2N6B80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW15AN2N6B80D
|
Avnet Americas | Ind Chip Wirewound 2.6nH 0.1nH 0402 Paper T/R - Tape and Reel (Alt: LQW15AN2N6B80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 | Buy Now |
DISTI #
81-LQW15AN2N6B80D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 11067 |
|
$0.0730 / $0.1500 | Buy Now |
DISTI #
V72:2272_07279436
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0026uH 0.1nH 100MHz 30Q-Factor Non Magnetic 1.95A 0.035Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 71 |
|
$0.0334 / $0.0688 | Buy Now |
DISTI #
LQW15AN2N6B80D
|
TME | Inductor: wire, SMD, 0402, 2.6nH, 1950mA, 0.035Ω, Q: 30, 14.5GHz, LQW Min Qty: 10000 | 0 |
|
$0.0562 / $0.0612 | RFQ |
DISTI #
LQW15AN2N6B80D
|
Avnet Abacus | Ind Chip Wirewound 26nH 01nH 0402 Paper TR (Alt: LQW15AN2N6B80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW15AN2N6B80D
LQW15AN2N6B80D CAD Models
LQW15AN2N6B80D Part Data Attributes
|
LQW15AN2N6B80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN2N6B80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0026uH, 3.846%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.0026 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.95 A | |
Self Resonance Frequency | 14500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 3.85% |
Alternate Parts for LQW15AN2N6B80D
This table gives cross-reference parts and alternative options found for LQW15AN2N6B80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN2N6B80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW15AN2N6B8ZD | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW15AN2N6B80D vs LQW15AN2N6B8ZD |
LQW15AN2N6B8ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW15AN2N6B80D vs LQW15AN2N6B8ZB |
LQW15AN2N6B80D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQW15AN2N6B80D is a rectangular pad with a size of 1.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1 mm.
-
To minimize the risk of damage, it's recommended to follow the recommended soldering temperature profile, which is 260°C for 10 seconds or less. It's also important to use a solder with a low melting point and to avoid excessive soldering time or temperature.
-
The maximum allowable DC current for the LQW15AN2N6B80D is 1.2 A. Exceeding this current may cause the inductor to overheat, leading to reduced performance or even failure.
-
The inductance value of the LQW15AN2N6B80D decreases with increasing frequency. According to Murata's datasheet, the inductance value at 100 kHz is approximately 2.6 μH, while at 1 MHz it's around 2.2 μH. This is due to the skin effect and other high-frequency losses.
-
The LQW15AN2N6B80D has a rated operating temperature range of -40°C to 125°C. While it can tolerate high temperatures, it's not recommended for extreme high-temperature applications. If your design requires operation above 125°C, consider using a different inductor or consulting with Murata's application engineers.