Part Details for LQW04AN1N8D00D by Murata Manufacturing Co Ltd
Results Overview of LQW04AN1N8D00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW04AN1N8D00D Information
LQW04AN1N8D00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW04AN1N8D00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW04AN1N8D00D-ND
|
DigiKey | FIXED IND 1.8NH 700MA 60MOHM SMD Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1286 | Buy Now |
DISTI #
LQW04AN1N8D00D
|
Avnet Americas | Wirewound Inductor, 1.8 nH, 60 Milliohm, ? 0.5nH, 17 GHz, 700 mA, 3015 - Tape and Reel (Alt: LQW04AN1N8D00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1102 / $0.1179 | Buy Now |
DISTI #
81-LQW04AN1N8D00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
DISTI #
LQW04AN1N8D00D
|
TME | Inductor: wire, SMD, 03015, 1.8nH, 700mA, 0.06Ω, 17000MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0601 | RFQ |
DISTI #
LQW04AN1N8D00D
|
Avnet Abacus | Wirewound Inductor 18 nH 60 Milliohm 05nH 17 GHz 700 mA 3015 (Alt: LQW04AN1N8D00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW04AN1N8D00D
LQW04AN1N8D00D CAD Models
LQW04AN1N8D00D Part Data Attributes
|
LQW04AN1N8D00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW04AN1N8D00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0018uH, 27.778%, 1 Element, Air-Core, SMD, 0301, CHIP, 03015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0301 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0302 | |
Construction | Wirewound Chip | |
Core Material | Air | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 17000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 27.78% |
LQW04AN1N8D00D Frequently Asked Questions (FAQ)
-
The recommended land pattern for LQW04AN1N8D00D is a rectangular pad with a size of 1.2mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
The LQW04AN1N8D00D has a maximum operating temperature of 125°C. To ensure reliable operation, keep the inductor away from heat sources, use a sufficient thermal pad, and ensure good airflow around the component. You can also use thermal simulation tools to analyze the temperature distribution on your PCB.
-
The self-resonant frequency (SRF) of the LQW04AN1N8D00D is approximately 250 MHz. This is the frequency at which the inductor's impedance peaks due to its internal capacitance and inductance. Be cautious when using this inductor near its SRF, as it may affect the circuit's performance.
-
While the LQW04AN1N8D00D is suitable for high-frequency applications, its performance may degrade above 100 MHz. Murata recommends using this inductor for frequencies up to 50 MHz. If you need to operate at higher frequencies, consider using a different inductor model or consulting with Murata's application engineers.
-
To ensure the LQW04AN1N8D00D's reliability in a high-vibration environment, follow proper mounting and soldering techniques. Use a sufficient amount of solder, and ensure the inductor is securely attached to the PCB. You can also consider using a vibration-resistant inductor or a different package type, such as a molded inductor.