Part Details for LQS80A48-1V5RE by Vertiv Inc
Results Overview of LQS80A48-1V5RE by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQS80A48-1V5RE Information
LQS80A48-1V5RE by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LQS80A48-1V5RE
LQS80A48-1V5RE CAD Models
LQS80A48-1V5RE Part Data Attributes
|
LQS80A48-1V5RE
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
LQS80A48-1V5RE
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, QUARTER BRICK PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for LQS80A48-1V5RE
This table gives cross-reference parts and alternative options found for LQS80A48-1V5RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS80A48-1V5RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQS80A48-1V5REJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | LQS80A48-1V5RE vs LQS80A48-1V5REJ |
LQS80A48-1V5RAN | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, | LQS80A48-1V5RE vs LQS80A48-1V5RAN |
LQS80A48-1V5A | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, QUARTER BRICK PACKAGE-10 | LQS80A48-1V5RE vs LQS80A48-1V5A |
LQS80A48-1V5EK | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, | LQS80A48-1V5RE vs LQS80A48-1V5EK |
LQS80A48-1V5RA | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, QUARTER BRICK PACKAGE-10 | LQS80A48-1V5RE vs LQS80A48-1V5RA |
PKM4118HCPNBSP | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT | LQS80A48-1V5RE vs PKM4118HCPNBSP |
LQS80A48-1V5RAK | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, | LQS80A48-1V5RE vs LQS80A48-1V5RAK |
PKM4118HCPNBLA | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT | LQS80A48-1V5RE vs PKM4118HCPNBLA |
PKM4118HCPPNBLASP | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT | LQS80A48-1V5RE vs PKM4118HCPPNBLASP |
PKM4118HCPNBLASP | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT | LQS80A48-1V5RE vs PKM4118HCPNBLASP |