Part Details for LQG18HN5N6S00D by Murata Manufacturing Co Ltd
Results Overview of LQG18HN5N6S00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG18HN5N6S00D Information
LQG18HN5N6S00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG18HN5N6S00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2730
|
Newark | Coil Inductor, 5.6Nh 430Ma 0.3Nh 5000Mhz, Inductance:5.6Nh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:5Ghz, Dc Current Rating:430Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lqg18Hn_00 Series Rohs Compliant: Yes |Murata LQG18HN5N6S00D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 178 |
|
$0.0440 | Buy Now |
DISTI #
490-1107-1-ND
|
DigiKey | FIXED IND 5.6NH 800MA 0.2OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3639 In Stock |
|
$0.0534 / $0.1400 | Buy Now |
DISTI #
74M2730
|
Avnet Americas | Multilayer Inductor, 5.6 nH, 0.2 ohm, 5 GHz, 430 mA, 0603 [1608 Metric], LQG18HN_00 Series - Product that comes on tape, but is not reeled (Alt: 74M2730) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 178 Partner Stock |
|
$0.0960 / $0.1230 | Buy Now |
DISTI #
LQG18HN5N6S00D
|
Avnet Americas | Multilayer Inductor, 5.6 nH, 0.2 ohm, 5 GHz, 430 mA, 0603 [1608 Metric], LQG18HN_00 Series - Tape and Reel (Alt: LQG18HN5N6S00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 | Buy Now |
DISTI #
81-LQG18HN5N6S00D
|
Mouser Electronics | RF Inductors - SMD 5.6 NH +-.3NH RoHS: Compliant | 2763 |
|
$0.0630 / $0.1400 | Buy Now |
DISTI #
E02:0323_01066331
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.8A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2442 | Europe - 184000 |
|
$0.0504 / $0.0660 | Buy Now |
DISTI #
V36:1790_07267305
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.8A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2510 | Americas - 8000 |
|
$0.0511 / $0.0647 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.2Ohm DCR 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 8000Reel |
|
$0.0546 / $0.0567 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.2Ohm DCR 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0546 / $0.0567 | Buy Now |
DISTI #
86267135
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.8A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2442 | Americas - 184000 |
|
$0.0501 / $0.0657 | Buy Now |
Part Details for LQG18HN5N6S00D
LQG18HN5N6S00D CAD Models
LQG18HN5N6S00D Part Data Attributes
|
LQG18HN5N6S00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HN5N6S00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0056uH, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED AT 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.36% |
LQG18HN5N6S00D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQG18HN5N6S00D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress.
-
The LQG18HN5N6S00D has a maximum operating temperature of 125°C. Ensure that the inductor is not exposed to temperatures above this rating. Also, consider the thermal resistance of the inductor and the PCB to prevent overheating. A thermal analysis or simulation can help identify potential thermal issues.
-
The self-resonant frequency (SRF) of the LQG18HN5N6S00D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, the SRF is higher than the operating frequency range of the inductor.
-
The LQG18HN5N6S00D is a commercial-grade inductor, and its reliability and performance may not be suitable for high-reliability or safety-critical applications. Consult with Murata or a qualified engineer to determine the inductor's suitability for such applications.
-
Follow the recommended soldering profile and temperature guidelines to prevent damage to the inductor. Avoid excessive heat, and ensure that the soldering iron is set to the correct temperature. Also, use a solder with a low melting point to minimize thermal stress.