Part Details for LQG15HH8N2J02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HH8N2J02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HH8N2J02D Information
LQG15HH8N2J02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HH8N2J02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14836-1-ND
|
DigiKey | FIXED IND 8.2NH 550MA 0.24OHM SM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
427 In Stock |
|
$0.0454 / $0.1200 | Buy Now |
DISTI #
LQG15HH8N2J02D
|
Avnet Americas | Multilayer Inductor, 8.2 nH, 240 Milliohm, ? 5%, 3.7 GHz, 550 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HH8N2J02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 | Buy Now |
DISTI #
81-LQG15HH8N2J02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 7329 |
|
$0.0530 / $0.1200 | Buy Now |
DISTI #
32731975
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Air 0.55A 0.24Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1954 Package Multiple: 1 | Americas - 9383 |
|
$0.0497 / $0.0499 | Buy Now |
DISTI #
LQG15HH8N2J02D
|
TME | Inductor: air coil, SMD, 0402, 8.2nH, 550mA, 0.24Ω, Q: 8, 3700MHz Min Qty: 10000 | 0 |
|
$0.0165 | RFQ |
DISTI #
SMC-LQG15HH8N2J02D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10283 |
|
RFQ | |
DISTI #
LQG15HH8N2J02D
|
Avnet Abacus | Multilayer Inductor 82 nH 240 Milliohm 5 37 GHz 550 mA 0402 1005 Metric (Alt: LQG15HH8N2J02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HH8N2J02D
LQG15HH8N2J02D CAD Models
LQG15HH8N2J02D Part Data Attributes
|
LQG15HH8N2J02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HH8N2J02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HH8N2J02D
This table gives cross-reference parts and alternative options found for LQG15HH8N2J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HH8N2J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HZ8N2J02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HH8N2J02D vs LQG15HZ8N2J02D |
MHQ1005P8N2JT000 | TDK Corporation | Check for Price | General Purpose Inductor, | LQG15HH8N2J02D vs MHQ1005P8N2JT000 |
LQG15HH8N2J02D Frequently Asked Questions (FAQ)
-
The recommended land pattern for LQG15HH8N2J02D is available in the Murata Land Pattern Recommendation document, which can be found on the Murata website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
During PCB assembly, it's essential to handle the LQG15HH8N2J02D inductor with care to avoid damage. Avoid touching the component, as the oils from human skin can cause damage. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge. Also, ensure that the component is properly seated and aligned on the PCB to prevent mechanical stress.
-
The LQG15HH8N2J02D inductor is rated for operation up to 125°C. However, it's essential to consider the derating curve provided in the datasheet to ensure the component operates within its specified limits. Additionally, consult with Murata's application notes and technical support for guidance on using the component in high-temperature environments.
-
The ESR of the LQG15HH8N2J02D inductor is not explicitly stated in the datasheet. However, you can estimate the ESR by using the impedance vs. frequency graph provided in the datasheet. Alternatively, you can contact Murata's technical support or consult with their application notes for guidance on determining the ESR.
-
Yes, the LQG15HH8N2J02D inductor is compatible with lead-free soldering. Murata's components are designed to meet the requirements of the RoHS directive, which restricts the use of certain hazardous substances, including lead. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.