Part Details for LQA40B200C by Power Integrations
Results Overview of LQA40B200C by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQA40B200C Information
LQA40B200C by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LQA40B200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8078
|
Newark | Rectifier, 200V, 40A, To-263Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:40A, Diode Configuration:Common Cathode, Forward Voltage Max:1.2V, Reverse Recovery Time:17Ns, Forward Surge Current:170A, Qualification:- Rohs Compliant: Yes |Power Integrations LQA40B200C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7500 | Buy Now |
DISTI #
596-1450-1-ND
|
DigiKey | DIODE ARRAY GP 200V 20A TO-263AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
LQA40B200C
|
Avnet Americas | Diode Switching 200V 40A 3-Pin TO-263AB T/R - Tape and Reel (Alt: LQA40B200C) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3536 / $1.3818 | Buy Now |
DISTI #
903-LQA40B200C
|
Mouser Electronics | Rectifiers 200V, Dual, 20A Ultra-Low Qrr IC RoHS: Compliant | 197 |
|
$1.4100 / $2.1300 | Buy Now |
DISTI #
LQA40B200C
|
TME | Diode: rectifying, SMD, 200V, 20Ax2, D2PAK,TO263AB, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$1.6500 / $2.7900 | RFQ |
DISTI #
LQA40B200C
|
Avnet Asia | Diode Switching 200V 40A 3-Pin TO-263AB T/R (Alt: LQA40B200C) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LQA40B200C
|
EBV Elektronik | Diode Switching 200V 40A 3Pin TO263AB TR (Alt: LQA40B200C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TO-263AB Diodes - General Purpose ROHS | 799 |
|
$2.0277 / $2.3430 | Buy Now |
Part Details for LQA40B200C
LQA40B200C CAD Models
LQA40B200C Part Data Attributes
|
LQA40B200C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA40B200C
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 0.45 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 65.8 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.017 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
LQA40B200C Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application notes (e.g., AN-63) and evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference (EMI), and optimize the device's performance.
-
Power Integrations provides a transformer selection guide in their application notes (e.g., AN-55) and online tools (e.g., Transformer Design Tool). You should consider factors such as the transformer's turns ratio, inductance, and core material to ensure compatibility with the LQA40B200C.
-
The LQA40B200C has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance. You can also use thermal simulation tools to optimize your design.
-
Follow the recommended PCB layout guidelines, use a shielded transformer, and ensure proper grounding and decoupling. You should also consider using EMI filters and shielding components to minimize radiated emissions and conducted noise.
-
Power Integrations provides reliability data in their datasheet and application notes. The LQA40B200C is designed to meet industry-standard reliability requirements, and its lifetime is influenced by factors such as operating temperature, voltage stress, and quality of the surrounding components.